619391SMTLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

619391SMTLF

DigiKey Part Number
4112-619391SMTLFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
619391SMTLF
Description
AUDIO XFMR SMD
Customer Reference
Detailed Description
Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SensComp, Inc.
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
-
Impedance - Secondary (Ohms)
-
DC Resistance (DCR) - Primary
65mOhm
DC Resistance (DCR) - Secondary
100Ohm
Transformer Type
General Purpose
Frequency Range
-
Frequency Response
-
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
-
Operating Temperature
-34°C ~ 85°C
Approval Agency
-
Mounting Type
Surface Mount
Size / Dimension
0.335" L x 0.330" W (8.51mm x 8.38mm)
Height - Seated (Max)
0.340" (8.64mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,600
MARKETPLACE PRODUCT
Will ship in approximately 7 days from SensComp Inc.
A separate shipping fee may apply.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
10$6.90000$69.00
100$6.21000$621.00
500$5.87000$2,935.00
1,000$5.52000$5,520.00