
S102 | |
---|---|
DigiKey Part Number | 5553-S102-ND |
Manufacturer | |
Manufacturer Product Number | S102 |
Description | ALLOY THERMAL CUTOFF |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 5 A 102°C (216°F) Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETsafe | SETfuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 72°C (162°F) | |
Rated Functioning Temperature | 102°C (216°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 5 A | |
Approval Agency | CCC, cUL, PSE, UL, VDE | |
Maximum Temperature Limit | 200°C (392°F) | |
Package / Case | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $0.96160 | $24.04 |
50 | $0.86760 | $43.38 |
100 | $0.82000 | $82.00 |
250 | $0.77000 | $192.50 |
500 | $0.72000 | $360.00 |
1,000 | $0.66000 | $660.00 |