
Y4 | |
---|---|
DigiKey Part Number | 5553-Y4-ND |
Manufacturer | |
Manufacturer Product Number | Y4 |
Description | ALLOY THERMAL CUTOFF |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 5 A 130°C (266°F) Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETsafe | SETfuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 103°C (217°F) | |
Rated Functioning Temperature | 130°C (266°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 300.0 | |
Current Rating (Amps) | 5 A | |
Approval Agency | cUL, TUV, UL | |
Maximum Temperature Limit | 200°C (392°F) | |
Package / Case | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $0.52240 | $13.06 |
50 | $0.47160 | $23.58 |
100 | $0.45000 | $45.00 |
200 | $0.43000 | $86.00 |
500 | $0.40000 | $200.00 |