
SKCM-240-11-T100-NS-TF00-ALO | |
|---|---|
DigiKey Part Number | 2498-SKCM-240-11-T100-NS-TF00-ALO-ND |
Manufacturer | |
Manufacturer Product Number | SKCM-240-11-T100-NS-TF00-ALO |
Description | PELTIER MOD, TEC, 40X40X3.2, 11A |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 73.0W @ 27°C 11 A 100°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sheetak | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 73.0W @ 27°C | |
Delta Tmax @ Th | 82°C @ 27°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 11 A | |
Voltage - Max | 18 V | |
Resistance | 1.8 Ohms | |
Operating Temperature | 100°C | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.64000 | $56.64 |
| 10 | $49.98000 | $499.80 |
| 50 | $45.81000 | $2,290.50 |
| 100 | $42.73000 | $4,273.00 |


