SKHC1-XXX-XX-T100-XX-TF00-ALO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKHC1-071-06-C-T100-NS-TF00-ALO

DigiKey Part Number
2498-SKHC1-071-06-C-T100-NS-TF00-ALO-ND
Manufacturer
Manufacturer Product Number
SKHC1-071-06-C-T100-NS-TF00-ALO
Description
PELTIER MOD, TEC, 22X22X3.8, 6A
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 35.6W @ 27°C 6.4 A 100°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sheetak
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 22.00mm L x 22.00mm W
Qmax @ Th
35.6W @ 27°C
Delta Tmax @ Th
72°C @ 27°C
Height
3.80mm
Number of Stages
1
Current - Max
6.4 A
Voltage - Max
8.9 V
Resistance
1.06 Ohms
Operating Temperature
100°C
Features
Lead Wires
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Sheetak Inc.
A separate $9.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$18.55000$18.55