Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SL3904 | |
|---|---|
DigiKey Part Number | 5399-SL3904TR-ND - Tape & Reel (TR) 5399-SL3904CT-ND - Cut Tape (CT) 5399-SL3904DKR-ND - Digi-Reel® |
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. |
Manufacturer Part Number | SL3904 |
Description | TRANS NPN 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03200 | $0.32 |
| 100 | $0.01980 | $1.98 |
| 500 | $0.01408 | $7.04 |
| 1,000 | $0.01222 | $12.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.00981 | $29.43 |
| 6,000 | $0.00859 | $51.54 |
| 9,000 | $0.00796 | $71.64 |
| 15,000 | $0.00725 | $108.75 |
| 21,000 | $0.00683 | $143.43 |
| 30,000 | $0.00642 | $192.60 |
| 75,000 | $0.00552 | $414.00 |
| 150,000 | $0.00497 | $745.50 |
| 300,000 | $0.00450 | $1,350.00 |



