
ND30 211100U1 | |
---|---|
DigiKey Part Number | 2543-ND30211100U1-ND |
Manufacturer | |
Manufacturer Product Number | ND30 211100U1 |
Description | MULTI METER LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Multifunction Meter (Current, Voltage, Frequency, Power) LCD - Tri Color Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Multifunction Meter (Current, Voltage, Frequency, Power) | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 57.7 ~ 400V | |
Display Type | LCD - Tri Color Characters | |
Number of Characters Per Row | Programmable | |
Display Characters - Height | 0.250" (6.30mm) | |
Output Type | Relay (2) | |
Voltage - Supply | 85 ~ 253VAC, 90 ~ 300VDC | |
Panel Cutout Dimensions | Square - 92.80mm x 92.80mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In Screw Terminals | |
Ingress Protection | IP65 - Front, IP20 Rear | |
Features | Configuration Utility Software | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.485 lb (219.99 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $500.00000 | $500.00 |