
DPB5150A | |
---|---|
DigiKey Part Number | 2204-DPB5150A-ND |
Manufacturer | |
Manufacturer Product Number | DPB5150A |
Description | PROBE HV DIFFERENTIAL 100MHZ 2% |
Customer Reference | |
Detailed Description | 50:1, 500:1 Differential 100MHz Black and Red Oscilloscope Probe Test Lead Input Resistance 1500V (DC + AC Peak) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Differential | |
Attenuation Value | 50:1, 500:1 | |
Bandwidth | 100MHz | |
Resistance - Input | - | |
Voltage - Max | 1500V (DC + AC Peak) | |
Capacitance - Input | - | |
Cable Length | - | |
Color | Black and Red | |
Includes | - | |
Base Product Number |