

SDM3065X | |
---|---|
DigiKey Part Number | 2204-SDM3065X-ND |
Manufacturer | |
Manufacturer Product Number | SDM3065X |
Description | 12CH MUX 6.5 DIGIT LCD SCREEN |
Customer Reference | |
Detailed Description | Auto True RMS Bench Digital (DMM) Multimeter 6.5 Digit TFT LCD Display Voltage, Current, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Record |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 6.5 | |
Display Type | TFT LCD | |
Display Count | 2200000 | |
Function | Voltage, Current, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Record | |
Ranging | Auto | |
Response | True RMS | |
Ratings | - | |
Includes | Cable, Calibration Certificate, Manual, Power Cord | |
Base Product Number |