
SDG1062X Plus | |
---|---|
DigiKey Part Number | 2204-SDG1062XPlus-ND |
Manufacturer | |
Manufacturer Product Number | SDG1062X Plus |
Description | 60 MHz 2 CH Arbitrary Waveform G |
Customer Reference | |
Detailed Description | 60 MHz Arbitrary, Sweep Function Generator 2 Channel Sine, Square, Ramp, Pulse Display Type TFT - Color LCD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 60 MHz | |
Signal Types | Sine, Square, Ramp, Pulse | |
Display Type | TFT - Color LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $620.00000 | $620.00 |