SSA3021X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA3021X

DigiKey Part Number
2204-SSA3021X-ND
Manufacturer
Manufacturer Product Number
SSA3021X
Description
RF ANLZ BENCH 9KHZ-2.1GHZ
Customer Reference
Detailed Description
9kHz ~ 2.1GHz Bench Spectrum Analyzer -161 ~ 30dBm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siglent Technologies NA, Inc.
Series
Packaging
Box
Part Status
Active
Type
Spectrum Analyzer
Style
Bench
Frequency Range
9kHz ~ 2.1GHz
Amplitude (Level) Range
-161 ~ 30dBm
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,395.00000$1,395.00