


SDM3055-SC | |
---|---|
DigiKey Part Number | 2204-SDM3055-SC-ND |
Manufacturer | |
Manufacturer Product Number | SDM3055-SC |
Description | 12CH DMM MUX 5.5 DIGIT 4.3" LCD |
Customer Reference | |
Detailed Description | Multimeter Digit Display Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | - | |
Type | - | |
Display Type | - | |
Function | - | |
Functions, Extra | - | |
Features | - | |
Ranging | - | |
Response | - | |
Ratings | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $857.00000 | $857.00 |