
SDS1204X-E | |
---|---|
DigiKey Part Number | 2204-SDS1204X-E-ND |
Manufacturer | |
Manufacturer Product Number | SDS1204X-E |
Description | OSCILLOSCOPE 4CH CH 200 MHZ 7"TF |
Customer Reference | |
Detailed Description | 200 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color Display 4 Analog Channel Record, Playback, Save |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 200 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color | |
Interface | Ethernet, GPIB, USB | |
Memory Size | - | |
Function | Record, Playback, Save | |
Probe Type | - | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M | |
Voltage - Input (Max) | - | |
Voltage - Supply | - | |
Includes | - | |
Base Product Number |