
SDS2000XP-4BW05 | |
---|---|
DigiKey Part Number | 2204-SDS2000XP-4BW05-ND |
Manufacturer | |
Manufacturer Product Number | SDS2000XP-4BW05 |
Description | BANDWIDTH UPGRADE, 350 TO 500 MH |
Customer Reference | |
Detailed Description | Oscilloscope Bandwidth Upgrade for use with SDS2000X Plus |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Oscilloscope | |
Accessory Type | Bandwidth Upgrade | |
For Use With/Related Products | SDS2000X Plus | |
Specifications | 350 ~ 500MHz | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,199.00000 | $1,199.00 |