
SPD3303C | |
|---|---|
DigiKey Part Number | 2204-SPD3303C-ND |
Manufacturer | |
Manufacturer Part Number | SPD3303C |
Description | POWER SUPP 2CH 3A 0-30VDC 120VAC |
Customer Reference | |
Detailed Description | 2.5V, 3.3V, 5V, 0 ~ 32V Output Bench (AC to DC) Power Supply LED 3.2A Output Features Linear, Programable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100VAC, 120VAC, 220VAC, 230VAC | |
Voltage - Output | 2.5V, 3.3V, 5V, 0 ~ 32V | |
Current - Output | 3.2A | |
Display Type | LED | |
Number of Characters | 2 | |
Size / Dimension | 11.024" L x 5.689" W x 6.157" H (280.00mm x 144.50mm x 154.60mm) | |
Features | Linear, Programable | |
Accuracy - Voltmeter; Ammeter | 0.03% +10 mV | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | 0.2% +3mA | |
Current Regulation - Load | 0.2% +3mA | |
Ripple | - | |
Weight | 5.5 kg | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $344.00000 | $344.00 |











