
SPD1305X | |
---|---|
DigiKey Part Number | 2204-SPD1305X-ND |
Manufacturer | |
Manufacturer Product Number | SPD1305X |
Description | PRECISE & PROGRAMMABLE OUTPUT |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 150W Features LAN, Programmable, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100VAC, 120VAC, 220VAC, 230VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 5A | |
Display Type | LCD | |
Number of Characters | 4, 5 | |
Size / Dimension | 12.000" L x 10.000" W x 16.000" H (304.80mm x 25.40mm x 406.40mm) | |
Features | LAN, Programmable, USB Interface | |
Power (Watts) | 150W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 10mV; 0.3% + 10mA | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.2% + 3mA | |
Current Regulation - Load | 0.2% + 3mA | |
Ripple | 0.35mV rms, 3mV p-p | |
Weight | 5.5 kg | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $328.00000 | $328.00 |