
SPS5162X | |
---|---|
DigiKey Part Number | 2204-SPS5162X-ND |
Manufacturer | |
Manufacturer Product Number | SPS5162X |
Description | 160V/15A/720W,SINGLE CHANNEL SWI |
Customer Reference | |
Detailed Description | 160V Output Bench (AC to DC) Power Supply LCD 15A Output 720W Features GPIB Interface, Memory, Over Temperature Protection (OTP), Programmable, Software, Switching, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 90 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 160V | |
Current - Output | 15A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | 16.457" L x 5.591" W x 4.882" H (418.00mm x 142.00mm x 124.00mm) | |
Features | GPIB Interface, Memory, Over Temperature Protection (OTP), Programmable, Software, Switching, USB Interface | |
Power (Watts) | 720W | |
Accuracy - Voltmeter; Ammeter | 0.1% ± 100mV; 0.1% ± 15mA | |
Voltage Regulation - Line | 80mV | |
Voltage Regulation - Load | 80mV | |
Current Regulation - Line | 19mA | |
Current Regulation - Load | 19mA | |
Ripple | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,779.00000 | $1,779.00 |