.jpg)
SSA3032X | |
---|---|
DigiKey Part Number | 2204-SSA3032X-ND |
Manufacturer | |
Manufacturer Product Number | SSA3032X |
Description | RF ANLZ BENCH 9KHZ-3.2GHZ |
Customer Reference | |
Detailed Description | 9kHz ~ 3.2GHz Bench Spectrum Analyzer -161 ~ 30dBm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Style | Bench | |
Frequency Range | 9kHz ~ 3.2GHz | |
Amplitude (Level) Range | -161 ~ 30dBm | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,595.00000 | $2,595.00 |