
400046-0300 | |
---|---|
DigiKey Part Number | 3499-400046-0300TR-ND - Tape & Reel (TR) |
Manufacturer | Silicon Sensing Systems Limited |
Manufacturer Product Number | 400046-0300 |
Description | CRM100/200 3-Axis EVB |
Customer Reference | |
Detailed Description | CRM100, CRM200 PinPoint® Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Sensing Systems Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Gyroscope | |
Sensing Range | ±75, 150, 300, 900°/s | |
Interface | Analog and Digital | |
Sensitivity | 8, 24, 48, 96LSB/g, 1 ~ 12mV/°/s | |
Voltage - Supply | 2.7V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | CRM100, CRM200 | |
Note | Review documentation for additional requirements |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.75000 | $143.75 |
10 | $135.00000 | $1,350.00 |