
CRM102.1 | |
---|---|
DigiKey Part Number | 3499-CRM102.1TR-ND - Tape & Reel (TR) |
Manufacturer | Silicon Sensing Systems Limited |
Manufacturer Product Number | CRM102.1 |
Description | Precision Navigation and Pointin |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±900 ~ 2700 160Hz Analog, SPI 16-QFN (5.7x4.78) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Sensing Systems Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Analog and Digital | |
Axis | Z (Yaw) | |
Range °/s | ±900 ~ 2700 | |
Sensitivity (LSB/(°/s)) | 8 | |
Sensitivity (mV/°/s) | 1 | |
Bandwidth | 160Hz | |
Output Type | Analog, SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 4 mA | |
Features | Temperature Sensor | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-TQFN Exposed pad |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $28.75000 | $287.50 |
100 | $26.45000 | $2,645.00 |
250 | $26.00000 | $6,500.00 |
500 | $25.30000 | $12,650.00 |