
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SINBON | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $15.80000 | $31.60 |
10 | $14.11000 | $141.10 |
100 | $13.28000 | $1,328.00 |