
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SINBON | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.44000 | $29.44 |
10 | $26.28000 | $262.80 |
100 | $24.73000 | $2,473.00 |