
ST860S | |
|---|---|
DigiKey Part Number | 1655-ST860STR-ND - Tape & Reel (TR) 1655-ST860SCT-ND - Cut Tape (CT) 1655-ST860SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ST860S |
Description | DIODE SCHOTTKY 60V 8A TO277B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | 502pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40700 | $4.07 |
| 100 | $0.26110 | $26.11 |
| 500 | $0.19790 | $98.95 |
| 1,000 | $0.17751 | $177.51 |
| 2,000 | $0.16034 | $320.68 |
| 5,000 | $0.14174 | $708.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13024 | $1,302.40 |
| 20,000 | $0.12056 | $2,411.20 |
| 30,000 | $0.11564 | $3,469.20 |
| 50,000 | $0.11188 | $5,594.00 |



