
BOARD-USB-S | |
---|---|
DigiKey Part Number | 5514-BOARD-USB-S-ND |
Manufacturer | Spectral Engines |
Manufacturer Product Number | BOARD-USB-S |
Description | USB interface board for NIRONE S |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Plug Connector Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectral Engines | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Gender | Plug | |
Specifications | USB 2.0 | |
Termination | PC Board | |
Features | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $335.85000 | $335.85 |