
DS2.0 | |
---|---|
DigiKey Part Number | 5514-DS2.0-ND |
Manufacturer | Spectral Engines |
Manufacturer Product Number | DS2.0 |
Description | Wireless, powerful, portable NIR |
Customer Reference | |
Detailed Description | Optical Sensor NIRS 1550nm ~ 1950nm Analog Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectral Engines | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | NIRS | |
Wavelength | 1550nm ~ 1950nm | |
Proximity Detection | No | |
Output Type | Analog | |
Voltage - Supply | 5V | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,968.22000 | $5,968.22 |