
SSLFNC-15G | |
---|---|
DigiKey Part Number | 2260-SSLFNC-15G-ND |
Manufacturer | |
Manufacturer Product Number | SSLFNC-15G |
Description | SAC 305 LEAD FREE SOLDER PASTE T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 0.53 oz (15g), 5cc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 422 ~ 428°F (217 ~ 220°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | Lead Free | |
Form | Syringe, 0.53 oz (15g), 5cc | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |