
SSLFWS-35G | |
---|---|
DigiKey Part Number | 2260-SSLFWS-35G-ND |
Manufacturer | |
Manufacturer Product Number | SSLFWS-35G |
Description | SOLDER PASTE WATER SOLUBLE SAC30 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rosin Mildly Activated (RMA), Water Soluble Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 1.23 oz (35g), 10cc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | - | |
Flux Type | Rosin Mildly Activated (RMA), Water Soluble | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | - | |
Form | Syringe, 1.23 oz (35g), 10cc | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 42°F (3°C ~ 6°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.99000 | $24.99 |