L9733CNTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $5.00000
Datasheet
PowerSSO-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9733CNTR

DigiKey Part Number
497-L9733CNTR-ND - Tape & Reel (TR)
497-L9733CNTRCT-ND - Cut Tape (CT)
497-L9733CNTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L9733CNTR
Description
IC PWR DRVR N-CHAN 1:8 PWRSSO28
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 1A PowerSSO-28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
4.5V ~ 18V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
1A
Rds On (Typ)
700mOhm (Max)
Input Type
Non-Inverting
Features
PWM Input
Fault Protection
Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-28
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.46000$4.46
10$3.38600$33.86
25$3.11720$77.93
100$2.82150$282.15
250$2.68048$670.12
500$2.59552$1,297.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.52556$2,525.56
2,000$2.46801$4,936.02
3,000$2.43918$7,317.54
Manufacturers Standard Package