

M.A.C. PK12A | |
---|---|
DigiKey Part Number | 4070-M.A.C.PK12A-ND |
Manufacturer | |
Manufacturer Product Number | M.A.C. PK12A |
Description | w/COLLABORATIVE ROBOT TOPPER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure Controls Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Human Assist (Cobot) | |
Maximum Payload | 12kg | |
Work Area (Reach) | 1300mm | |
Features | Mobile Base |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121,000.00000 | $121,000.00 |