Parametric Equivalent
Parametric Equivalent

ATS1005-6DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS1005-6DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS1005-6DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS1005-6DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ATS1005-6DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.55700 | $35.57 |
| 25 | $3.36320 | $84.08 |
| 100 | $3.09630 | $309.63 |
| 250 | $2.93632 | $734.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.87976 | $1,439.88 |
| 1,000 | $2.77115 | $2,771.15 |
| 1,500 | $2.71056 | $4,065.84 |
| 2,500 | $2.63718 | $6,592.95 |
| 3,500 | $2.59059 | $9,067.07 |




