Parametric Equivalent
Parametric Equivalent

ATS1005-6DB-FD-T1 | |
|---|---|
DigiKey Part Number | 408-ATS1005-6DB-FD-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | ATS1005-6DB-FD-T1 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.93228 | $1,932.28 |
| 2,000 | $1.83567 | $3,671.34 |
| 5,000 | $1.75976 | $8,798.80 |



