
TG-A09AB-1000 | |
---|---|
DigiKey Part Number | 1168-TG-A09AB-1000-ND |
Manufacturer | |
Manufacturer Product Number | TG-A09AB-1000 |
Description | SILICONE POTTING COMPOUND 1KG GR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Potting Compound, 2 Part 1 kg Container |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 2 Part | |
Size / Dimension | 1 kg Container | |
Usable Temperature Range | -13°F ~ 300°F (-25°C ~ 150°C) | |
Color | Gray | |
Thermal Conductivity | 2.80W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 25°C or Below | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $149.32000 | $149.32 |
10 | $132.11000 | $1,321.10 |
25 | $125.81280 | $3,145.32 |
50 | $121.24360 | $6,062.18 |