
TG-LH-FBPE-80F-0.75 | |
---|---|
DigiKey Part Number | 1168-TG-LH-FBPE-80F-0.75-ND |
Manufacturer | |
Manufacturer Product Number | TG-LH-FBPE-80F-0.75 |
Description | EPOXY POTTING COMPOUND BLACK/YEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Potting Compound, 2 Part 0.75 kg Container |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 2 Part | |
Size / Dimension | 0.75 kg Container | |
Usable Temperature Range | - | |
Color | Black | |
Thermal Conductivity | 1.10W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.58000 | $101.58 |
10 | $78.72700 | $787.27 |
25 | $71.60840 | $1,790.21 |
50 | $66.83600 | $3,341.80 |
100 | $62.53440 | $6,253.44 |