
TG-S808-1000 | |
---|---|
DigiKey Part Number | 1168-TG-S808-1000-ND |
Manufacturer | |
Manufacturer Product Number | TG-S808-1000 |
Description | SILICONE THERMAL GREASE 1KG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 1 kg Container |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 1 kg Container | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 8.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | Room Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $380.58000 | $380.58 |
10 | $336.65900 | $3,366.59 |
25 | $320.58240 | $8,014.56 |