
TG-S808-55CC | |
---|---|
DigiKey Part Number | 1168-TG-S808-55CC-ND |
Manufacturer | |
Manufacturer Product Number | TG-S808-55CC |
Description | THERMAL GREASE 55CC SYRINGE GREY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 55cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 55cc Syringe | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 8.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 25°C or Below | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.77000 | $63.77 |
10 | $56.42800 | $564.28 |
25 | $53.74240 | $1,343.56 |
50 | $51.79380 | $2,589.69 |
100 | $49.91370 | $4,991.37 |