
TL-4903/T | |
|---|---|
DigiKey Part Number | 439-1061-ND |
Manufacturer | |
Manufacturer Part Number | TL-4903/T |
Description | BATTERY LITHIUM 3.6V AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | 1mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 45 | $6.42200 | $288.99 |
| 90 | $6.07611 | $546.85 |
| 135 | $5.88244 | $794.13 |
| 270 | $5.56589 | $1,502.79 |
| 540 | $5.26665 | $2,843.99 |
| 1,035 | $5.18750 | $5,369.06 |


















