Parametric Equivalent

TL-4903/P | |
|---|---|
DigiKey Part Number | 439-1070-ND |
Manufacturer | |
Manufacturer Part Number | TL-4903/P |
Description | BATTERY LITHIUM 3.6V AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Axial Leaded | |
Features | - | |
Discharge Rate | 1mA | |
Weight | 18 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 24 | $6.75333 | $162.08 |
| 72 | $6.18542 | $445.35 |
| 120 | $5.93808 | $712.57 |
| 264 | $5.57591 | $1,472.04 |
| 504 | $5.29569 | $2,669.03 |
| 1,008 | $5.18750 | $5,229.00 |








