TL-5903/P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tadiran Batteries
In Stock: 0
Unit Price: $7.55000
Datasheet

Parametric Equivalent


Tadiran Batteries
In Stock: 0
Unit Price: $8.71000
Datasheet

Parametric Equivalent


Tadiran Batteries
In Stock: 0
Unit Price: $7.24000
Datasheet

Parametric Equivalent


Tadiran Batteries
In Stock: 0
Unit Price: $10.21000
Datasheet
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
TL-5903/P
TL-5903/P

TL-5903/P

DigiKey Part Number
439-1015-ND
Manufacturer
Manufacturer Part Number
TL-5903/P
Description
BATTERY LITHIUM 3.6V AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Axial Leaded
Features
-
Discharge Rate
2mA
Weight
18 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.71000$8.71
25$6.73120$168.28
50$6.36820$318.41
100$6.02520$602.52
250$5.60020$1,400.05
500$5.29906$2,649.53
1,000$5.18751$5,187.51
Manufacturer Standard Packaging