
TL-5920/T | |
---|---|
DigiKey Part Number | 439-1019-ND |
Manufacturer | |
Manufacturer Product Number | TL-5920/T |
Description | BATTERY LITHIUM 3.6V C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | C Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | 3mA | |
Weight | 49.5 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.97000 | $18.97 |
30 | $14.45500 | $433.65 |
60 | $13.67667 | $820.60 |
120 | $12.94108 | $1,552.93 |
270 | $12.46252 | $3,364.88 |