2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 5A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCM 9070FASV-102-LM

DigiKey Part Number
4816-WCM9070FASV-102-LMTR-ND - Tape & Reel (TR)
4816-WCM9070FASV-102-LMCT-ND - Cut Tape (CT)
4816-WCM9070FASV-102-LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
WCM 9070FASV-102-LM
Description
CMC 5A 2LN 1 KOHM SMD AEC-Q200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 5A DCR 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height (Max)
0.177" (4.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.62600$16.26
25$1.50360$37.59
50$1.41780$70.89
100$1.33670$133.67
250$1.23680$309.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.12078$896.62
1,600$1.05701$1,691.22
2,400$1.02145$2,451.48
4,000$1.00000$4,000.00
Manufacturer Standard Packaging