LCMCC321611T480NG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.23000

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.40000
Datasheet
MFG_LCMCC321611T480NG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMCC321611T480NG

DigiKey Part Number
587-LCMCC321611T480NGTR-ND - Tape & Reel (TR)
587-LCMCC321611T480NGCT-ND - Cut Tape (CT)
587-LCMCC321611T480NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCMCC321611T480NG
Description
FERRITE BEAD 48 OHM 1206 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
48 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
5mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.16200$1.62
25$0.14040$3.51
50$0.12560$6.28
100$0.11210$11.21
250$0.09580$23.95
500$0.08460$42.30
1,000$0.07419$74.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.06452$129.04
4,000$0.05625$225.00
Manufacturers Standard Package