ACM2012H-900-2P-T05 | |
---|---|
DigiKey Part Number | 445-175042-2-ND - Tape & Reel (TR) 445-175042-1-ND - Cut Tape (CT) 445-175042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012H-900-2P-T05 |
Description | CMC 300MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012H-900-2P-T05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.32600 | $3.26 |
25 | $0.28920 | $7.23 |
50 | $0.25180 | $12.59 |
100 | $0.23670 | $23.67 |
250 | $0.21264 | $53.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.19502 | $390.04 |
4,000 | $0.19306 | $772.24 |
6,000 | $0.19110 | $1,146.60 |
10,000 | $0.18816 | $1,881.60 |
14,000 | $0.17300 | $2,422.00 |