
1-1534415-3 | |
---|---|
DigiKey Part Number | A119178-ND |
Manufacturer | |
Manufacturer Product Number | 1-1534415-3 |
Description | CONN RCPT 3POS IDC TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-1534415-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.51600 | $5.16 |
25 | $0.48400 | $12.10 |
50 | $0.46080 | $23.04 |
100 | $0.43870 | $43.87 |
250 | $0.41116 | $102.79 |
500 | $0.39152 | $195.76 |
1,000 | $0.37282 | $372.82 |
2,500 | $0.34947 | $873.67 |