1534415-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1534415-4

DigiKey Part Number
A119104-ND
Manufacturer
Manufacturer Product Number
1534415-4
Description
CONN RCPT 4POS IDC TIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
1534415-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Blade Socket
Number of Positions
4
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
Mates to PCB
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.70500$7.05
25$0.66080$16.52
50$0.62920$31.46
100$0.59910$59.91
250$0.56152$140.38
500$0.53470$267.35
1,848$0.48756$901.01
3,696$0.46429$1,716.02
Manufacturers Standard Package