
1-66360-0 | |
|---|---|
DigiKey Part Number | 17-1-66360-0-ND |
Manufacturer | |
Manufacturer Part Number | 1-66360-0 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66360-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.12800 | $11.28 |
| 25 | $1.05680 | $26.42 |
| 50 | $1.00620 | $50.31 |
| 100 | $0.95810 | $95.81 |
| 300 | $0.88657 | $265.97 |
| 500 | $0.85518 | $427.59 |
| 1,000 | $0.81435 | $814.35 |
| 2,500 | $0.76338 | $1,908.45 |


