1057165-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol SV Microwave
In Stock: 0
Unit Price: $68.72000
Datasheet
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1057165-1

DigiKey Part Number
A34391-ND
Manufacturer
Manufacturer Part Number
1057165-1
Description
CONN N JACK STR 50 OHM SOLDER
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1057165-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
8 pcs - 1 Connector, 1 Clamp, 1 Contact, 2 Gaskets, 1 Insulator, 1 Lockwasher, 1 Nut
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes