
1534415-8 | |
---|---|
DigiKey Part Number | A116826-ND |
Manufacturer | |
Manufacturer Product Number | 1534415-8 |
Description | CONN RCPT 8POS IDC TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1534415-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 8 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
10 | $1.21800 | $12.18 |
25 | $1.14120 | $28.53 |
50 | $1.08680 | $54.34 |
100 | $1.03480 | $103.48 |
250 | $0.96992 | $242.48 |
924 | $0.88442 | $817.20 |
1,848 | $0.84221 | $1,556.40 |
2,772 | $0.81846 | $2,268.77 |