
2-1534415-2 | |
---|---|
DigiKey Part Number | A119574-ND |
Manufacturer | |
Manufacturer Product Number | 2-1534415-2 |
Description | CONN RCPT 2POS IDC TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2-1534415-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.38500 | $3.85 |
25 | $0.36120 | $9.03 |
50 | $0.34380 | $17.19 |
100 | $0.32730 | $32.73 |
250 | $0.30676 | $76.69 |
500 | $0.29210 | $146.05 |
1,000 | $0.27814 | $278.14 |
2,500 | $0.26072 | $651.80 |