
2-1674754-0 | |
---|---|
DigiKey Part Number | 2-1674754-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1674754-0 |
Description | CONN MINI-DRAWER 26POS BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Black Panel Mount Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 2-1674754-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | Mini-Drawer | |
Number of Positions | 26 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
54,000 | $2.93576 | $158,531.04 |