2-1674755-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1674755-0

DigiKey Part Number
2-1674755-0-ND
Manufacturer
Manufacturer Product Number
2-1674755-0
Description
CONN MINI-DRAWER 26POS BLK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26 Position Connector Black Panel Mount Mini-Drawer
Datasheet
 Datasheet
EDA/CAD Models
2-1674755-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
-
Connector Style
Mini-Drawer
Number of Positions
26
Pitch
0.059" (1.50mm)
Number of Rows
2
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
-
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
6,000$3.41368$20,482.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.